Infineon D650N06T technical specifications.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 20mA |
| Max Surge Current | 6.3kA |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D650N06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.