Infineon D748N24T technical specifications.
| Package/Case | D |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 40mA |
| Max Surge Current | 10.6kA |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon D748N24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.