Infineon D749N36T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 70mA |
| Max Surge Current | 14kA |
| Package Quantity | 3 |
| Packaging | Tape and Reel |
| Reverse Voltage | 3.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon D749N36T to view detailed technical specifications.
No datasheet is available for this part.