Rectifiers RECTIFIER DIODE
Infineon D849N28T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Surge Current | 15.4kA |
| Packaging | Tape and Reel |
| Reverse Voltage | 2.8kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon D849N28T to view detailed technical specifications.
No datasheet is available for this part.