Infineon D850N36T technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.6kV |
| Max Reverse Current | 50mA |
| Max Surge Current | 15.4kA |
| Mount | Screw |
| Package Quantity | 3 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15.4kA |
| Reverse Voltage | 3.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D850N36T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.