Infineon DD106N22K technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 180A |
| Package Quantity | 50 |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD106N22K to view detailed technical specifications.
No datasheet is available for this part.