Infineon DD171N16KOF technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 270A |
| Package Quantity | 5 |
| Reverse Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD171N16KOF to view detailed technical specifications.
No datasheet is available for this part.