Infineon DD175N28K technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 350A |
| Package Quantity | 6 |
| Reverse Voltage | 2.8kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD175N28K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.