Infineon DD175N30K technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 350A |
| Package Quantity | 50 |
| Reverse Voltage | 3kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD175N30K to view detailed technical specifications.
No datasheet is available for this part.