
Infineon DD350N16KOF technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 550A |
| Package Quantity | 6 |
| Reverse Voltage | 1.6kV |
| Series | DD350N |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD350N16KOF to view detailed technical specifications.
No datasheet is available for this part.
