Infineon DD600N18K technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 40mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 22kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD600N18K to view detailed technical specifications.
No datasheet is available for this part.