Infineon DD82S04K technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 150A |
| Package Quantity | 50 |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| Series | DD82S |
| Type | Discrete Semicondutor |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD82S04K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.