Infineon DDB6U145N16L technical specifications.
| Package/Case | Module |
| Forward Current | 173A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Mount | Panel, Screw |
| RoHS Compliant | No |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DDB6U145N16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.