Infineon DDB6U25N16VR technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.2kV |
| Forward Current | 25A |
| Height | 12mm |
| Length | 35.6mm |
| Max Collector Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 1mA |
| Mount | Screw |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DDB6U25N16VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.