The TLE7183F is a 6-channel motor driver from Infineon, packaged in a VQFN EP surface mount package. It operates over a temperature range of -40°C to 150°C and can supply up to 2W of power. The driver has a maximum supply voltage of 28V and a minimum supply voltage of 5.5V. It features a fall time of 230ns and a frequency of 25kHz.
Infineon DEMOBOARD_TLE7183F technical specifications.
| Package/Case | VQFN EP |
| Fall Time | 230ns |
| Frequency | 25kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Power Dissipation | 2W |
| RoHS | Compliant |
Download the complete datasheet for Infineon DEMOBOARD_TLE7183F to view detailed technical specifications.
No datasheet is available for this part.