Infineon DS80C320-MNG technical specifications.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Interface | SPI, CAN, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DS80C320-MNG to view detailed technical specifications.
No datasheet is available for this part.