Infineon DS80C320-MNL technical specifications.
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 118 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | XC23xxA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DS80C320-MNL to view detailed technical specifications.
No datasheet is available for this part.