Infineon DS80C320-QNL/T&R technical specifications.
| Package/Case | QFP |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | C16xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DS80C320-QNL/T&R to view detailed technical specifications.
No datasheet is available for this part.