Infineon DS80C323-QND technical specifications.
| Package/Case | LQFP |
| Interface | CAN, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DS80C323-QND to view detailed technical specifications.
No datasheet is available for this part.