Infineon DS89C430-ENG+ technical specifications.
| Package/Case | TQFP |
| Frequency | 66MHz |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | XE16x |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DS89C430-ENG+ to view detailed technical specifications.
No datasheet is available for this part.