Infineon DT170N20/14KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Mount | Screw |
| Output Current | 350A |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DT170N20/14KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.