Infineon DZ540N24K technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 732A |
| Package Quantity | 50 |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DZ540N24K to view detailed technical specifications.
No datasheet is available for this part.