Infineon ESD0P8RFLE6327 technical specifications.
| Clamping Voltage | 15V |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| ESD Protection | Yes |
| Height | 0.34mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 50V |
| Termination | SMD/SMT |
| Width | 0.8mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD0P8RFLE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
