Infineon ESD5V3U1U-02LRHE6327 technical specifications.
| Capacitance | 0.6pF |
| Clamping Voltage | 15V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 1mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.3V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V3U1U-02LRHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
