
The ESD5V3U2U-03FH6327 is a unidirectional Zener diode with a minimum breakdown voltage of 6V and a maximum reverse leakage current of 50nA. It is available in a surface mount SOT-723 package with a height of 0.55mm and a length of 1.2mm. The diode is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not Reach SVHC compliant.
Infineon ESD5V3U2U-03FH6327 technical specifications.
| Capacitance | 0.6pF |
| Package/Case | SOT-723 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.3V |
| Width | 1.2mm |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V3U2U-03FH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
