Infineon ESD5V3U2U-03LRHE6327 technical specifications.
| Capacitance | 0.6pF |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.3V |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V3U2U-03LRHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
