Infineon EVALSF3-ICE3A5565P technical specifications.
| Output Current | 5.56A |
| Output Power | 100W |
| Output Voltage | 18V |
| Series | CoolSET®F3 |
| RoHS | Compliant |
Download the complete datasheet for Infineon EVALSF3-ICE3A5565P to view detailed technical specifications.
No datasheet is available for this part.
