
Infineon EVALSF3-ICE3B1565 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1.25A |
| Output Power | 20W |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Series | CoolSET®F3 |
| RoHS | Compliant |
Download the complete datasheet for Infineon EVALSF3-ICE3B1565 to view detailed technical specifications.
No datasheet is available for this part.
