Infineon EVALSF3-ICE3DS01 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Power | 28W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | CoolMOS™, CoolSET™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon EVALSF3-ICE3DS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
