The F167CSL16M3VCAZXT is a 16-bit microcontroller from Infineon, featuring a ROM memory type and operating at a supply voltage of 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 111 programmable I/Os and 9 timers/counters, with a maximum frequency of 16MHz. It is available in a tape and reel packaging with a quantity of 200 pieces.
Infineon F167CSL16M3VCAZXT technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | SAxC167CS |
| RoHS | Compliant |
Download the complete datasheet for Infineon F167CSL16M3VCAZXT to view detailed technical specifications.
No datasheet is available for this part.