Infineon F240101SV1XT technical specifications.
| Max Frequency | 2.7GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon F240101SV1XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.