Infineon F4-400R12KS4B2 technical specifications.
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 570A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon F4-400R12KS4B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.