Infineon FA091201EV4XP technical specifications.
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Infineon FA091201EV4XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.