Infineon FA260851FV1ZP technical specifications.
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Max Power Dissipation | 437.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Infineon FA260851FV1ZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.