
The FA261301EV1XP is a high-power amplifier from Infineon, operating within a frequency range of 2.62GHz to 2.68GHz. It can handle a maximum output power of 152W and a maximum power dissipation of 449W. The device is packaged in tape and reel format and features a single element. It is designed to operate within a temperature range of -40°C to 200°C and is suitable for screw mount applications.
Infineon FA261301EV1XP technical specifications.
| Max Frequency | 2.68GHz |
| Min Frequency | 2.62GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 152W |
| Max Power Dissipation | 449W |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon FA261301EV1XP to view detailed technical specifications.
No datasheet is available for this part.