Infineon FA261702EV1XP technical specifications.
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 170W |
| Max Power Dissipation | 643W |
| Mount | Screw |
| Number of Elements | 2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon FA261702EV1XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.