Infineon FD400R65KF1-K technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 6.3kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FD400R65KF1-K to view detailed technical specifications.
No datasheet is available for this part.