Infineon FDFMA2P853 technical specifications.
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 750pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 25mR |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FDFMA2P853 to view detailed technical specifications.
No datasheet is available for this part.