Infineon FF400R12KE3B2C# technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Element Configuration | Dual |
| Max Collector Current | 580A |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF400R12KE3B2C# to view detailed technical specifications.
No datasheet is available for this part.