Infineon FS200R12PT4-ENG technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 1kW |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS200R12PT4-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.