Infineon FS400R07A1E3BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 1.9V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 26nF |
| Lead Free | Contains Lead |
| Max Collector Current | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Surface Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS400R07A1E3BOSA1 to view detailed technical specifications.
No datasheet is available for this part.