Infineon FX866L4FRABEXT technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 26.67MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 768B |
| RoHS | Compliant |
Download the complete datasheet for Infineon FX866L4FRABEXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.