Infineon FX87816FFI3V3ACXT technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 3.25KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon FX87816FFI3V3ACXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.