Infineon FXE164F48F66LACXT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | UART, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | SAxXE164F |
| RoHS | Compliant |
Download the complete datasheet for Infineon FXE164F48F66LACXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.