The FXE167H48F66LAC is a 16-bit CAN microcontroller from Infineon, featuring 384KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 66MHz and has a maximum power dissipation of 1W. The device is packaged in a LQFP and has a operating temperature range of -40°C to 85°C.
Infineon FXE167H48F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon FXE167H48F66LAC to view detailed technical specifications.
No datasheet is available for this part.