Infineon FZ2400R17KF6CB2 technical specifications.
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 19.2kW |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ2400R17KF6CB2 to view detailed technical specifications.
No datasheet is available for this part.