Infineon FZ3600R17HP4NPSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Max Collector Current | 3.6kA |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon FZ3600R17HP4NPSA1 to view detailed technical specifications.
No datasheet is available for this part.