Infineon ICB1FL01GXT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICB1FL01GXT to view detailed technical specifications.
No datasheet is available for this part.