
Infineon ICE1QS01XK technical specifications.
| Package/Case | PDIP |
| Length | 9.52mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE1QS01XK to view detailed technical specifications.
No datasheet is available for this part.
