
Infineon ICE2A765IXK technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 77% |
| Fall Time | 30ns |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 7kA |
| Output Voltage | 650V |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A765IXK to view detailed technical specifications.
No datasheet is available for this part.